19006-0004
Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm
Enhance your electrical connections with our Flag Avikrimp Quick Disconnect, designed for seamless termination of 18-22 gauge wires. This female connector features a durable metal strip with a 6.35 x 0.81mm tab, ensuring secure contact. The red housing, made of high-quality nylon and brass, offers reliable insulation and conductivity. With a tin plating and a 600V voltage rating, it guarantees optimal performance in various applications. Its flame-retardant construction, UL and CSA certifications, and RoHS compliance demonstrate our commitment to safety and quality standards. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any wiring project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19006-0004 |
Color: | Red |
Series: | 19006 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190060004;AA-5220Z |
SKU: | MOL19006-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |