19006-0010
Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 4.75 x 0.81mm
Enhance your wiring setup with our Flag Avikrimp Quick Disconnect, tailored for 18-22 AWG wires. Crafted with precision, this female connector features a durable construction of brass and nylon, ensuring reliable performance in various applications. With a tin plating and a voltage capacity of 600V, it guarantees optimal conductivity and safety. The 4.75 x 0.81mm tab accommodates different wire sizes, while the insulation material, meeting flammability standards, adds an extra layer of protection. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector is both versatile and resilient. Trust in its quality and compliance with RoHS standards for a seamless integration into your projects. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19006-0010 |
Color: | Red |
Series: | 19006 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190060010;AA-5223Z |
SKU: | MOL19006-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |