19006-0070
Flag Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm
Enhance connectivity with our Flag Avikrimp Quick Disconnect, designed for 10-12 wire sizes. This female connector features a durable metal strip and tab, ensuring secure and efficient power transmission. Its yellow color makes it easily identifiable, while the brass contact with tin plating guarantees reliable conductivity. Crafted from high-quality nylon and brass materials, it offers excellent insulation and can withstand temperatures ranging from -65 to 105 °C. With a voltage rating of 600V and compatibility with 6.35 x 0.81mm tabs, it's ideal for a variety of applications. This RoHS-compliant connector is a must-have for any project requiring dependable wire termination.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19006-0070 |
Color: | Yellow |
Series: | 19006 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190060070;C-5211Z |
SKU: | MOL19006-0070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |