19006-0008
Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.81mm
Enhance connectivity with our Flag Avikrimp Quick Disconnect, designed for seamless attachment to 18-22 gauge wires. Crafted with precision and durability in mind, this female connector features a robust brass construction with a tin plating, ensuring reliable performance up to 600 volts. The vibrant red color and convenient tab dimensions of 4.75 x 0.81mm make identification and installation a breeze. Engineered for efficiency, it boasts nylon insulation for safe operation in a wide temperature range from -65 to 105 °C. Meeting RoHS compliance, this connector is not only high-quality but also environmentally friendly, making it an essential component for various applications. Upgrade your connectivity solutions with this Avikrimp Quick Disconnect, a versatile and dependable choice for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19006-0008 |
Color: | Red |
Series: | 19006 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190060008;AA-5223 |
SKU: | MOL19006-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |