19039-0026

Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier

Part Aliases: Molex 0190390026   Molex BRA-8156T  
Enhance your electrical connections with our Avikrimp Snap Plug Receptacle. Designed for 22-18 AWG wires, this PVC receptacle ensures a secure fit for male plug diameters of 3.96mm. Featuring brass contacts with tin plating, it guarantees reliable conductivity up to 600V. The straight orientation and full PVC insulation offer easy and safe installation in various applications. With UL and LR agency certifications, you can trust in its quality and compliance. Elevate your crimping experience with this essential connector component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19039-0026
Color:Red
Series:19039 - Avikrimp
Connector Type:Avikrimp, Snap Receptacle
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, PVC
Insulation Material:PVC
Orientation:Straight
Insulation Type:Full
Packaging:Adhesive Tape on Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E152602
Contact Termination Plating:Tin
Wire Insulation Diameter:3.25 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0190390026 BRA-8156T
SKU:MOL19039-0026

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download