| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19039-0023 |
| Color: | Blue |
| Series: | 19039 - Avikrimp |
| Connector Type: | Avikrimp, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.81 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190390023 BRB-8156T |
| SKU: | MOL19039-0023 |
19039-0023
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Snap Plug Receptacle, designed for 14-16 AWG wires. Crafted with durable PVC and boasting a snug fit for male plug diameters of 3.96mm, this connector ensures secure and efficient performance. Its brass construction with tin plating guarantees reliable conductivity, while its straight orientation and full insulation make installation a breeze. With UL and CSA certifications, rest assured of its quality and safety compliance. Suitable for a wide range of applications, from automotive to industrial, this Avikrimp Snap Plug Receptacle is a versatile and essential component for your electrical projects. Upgrade your connections today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |
| Molex 172256-4104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 19035-0012 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19036-0009 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19039-0018 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Mylar Tape Carrier | ![]() |
| Molex 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19160-0083 | Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel | ![]() |
| Molex 19211-0002 | Krimptite Wire Pin Terminal for 12-10 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19215-0030 | VersaKrimp Butt Splice for 10-12 AWG Wire, Tape and Reel | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 33012-3002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


