19009-0016

Heilind Number:MOL19009-0016
Manufacturer:Molex
Manufacturer Number:19009-0016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VibraKrimp Quick Disconnect Flag, Female, for 16-14 AWG Wire, Metal Strip Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19009-0016
Series:19009 - VibraKrimp
Connector Type:Quick Disconnect, VibraKrimp
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Flag
Insulation Type:None
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating:Tin
Wire Insulation Diameter:3.68 mm
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190090016 BBZ-4169
SKU:MOL19009-0016

Detailed Description

Enhance wire connectivity with our VibraKrimp Quick Disconnect Flag, designed for 14-16 AWG wires. This female connector features a durable brass construction with tin plating for reliable performance. Its convenient flag orientation and 6.35mm tab width ensure easy installation, while the absence of insulation allows for seamless integration. With UL and CSA certifications, rest assured of its quality and compliance. Perfect for various applications, this connector is RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your connectivity solutions with this high-quality component.