02-08-2005
MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating
Enhance your power connections with our MLX Male Crimp Terminal 42023. Designed for 14-20 AWG wires, this terminal ensures secure and reliable crimping for optimal conductivity. Crafted from high-quality phosphor bronze with a tin (Sn) plating, it offers excellent durability and corrosion resistance. Packaged on a convenient reel, it's easy to handle and store. Whether you're working on power circuits or other applications, this terminal, with its 0.508 µm tin plating in the mating and termination areas, guarantees efficient performance. RoHS compliant and suitable for wire sizes ranging from 20 AWG to 14 AWG, it's a versatile choice for various projects. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-08-2005 |
Series: | 42023 - MLX |
Connector Type: | MLX |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.52 - 3.3 mm |
Part Aliases: | 0002082005;42023-2B1 |
SKU: | MOL02-08-2005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/04/2020 | 509638 - Retraction of PCN 507698. this retraction is to cancel PCN# 507698 which was raised for addition of new dies for MLX crimp terminals. | Download |