| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0012 |
| Color: | Red |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.9 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190012 AA-8140 |
| SKU: | MOL19019-0012 |
19019-0012
| Heilind Number: | MOL19019-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19019-0012 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton
More >>Specifications
Detailed Description
Enhance your wiring projects with our Avikrimp Quick Disconnect Female connector. Designed for 18-22 gauge wires, this high-quality component features a durable brass construction with tin plating for optimal conductivity. The vibrant red housing not only adds a pop of color but also ensures easy identification. With a 6.35 x 0.81mm tab size, it offers a secure and efficient connection for your applications. Made with nylon insulation, it guarantees safe and reliable performance, even in harsh environments. This versatile connector is RoHS compliant and suitable for a wide range of industries. Upgrade your setup with this essential component for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1002 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Molex 19-09-2039 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 3 Circuits | ![]() |
| Molex 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19007-0001 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19011-0035 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose | ![]() |
| Molex 19011-0037 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Loose | ![]() |
| Molex 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| Molex 19019-0031 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19043-0020 | Double Male / Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size | ![]() |
| Molex 19069-0037 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19160-0042 | Twist Lock Splice for 10-22 AWG Wire, Yellow | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


