08-50-0106

KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Part Aliases: Molex 0008500106   Molex 2478-1-(P909)L  
Enhance your power connections with this KK 396 Crimp Terminal 2478. Designed for 18-24 AWG wires, this female connector ensures a secure fit with its crimp or compression termination method. Crafted from brass with a tin plating, it guarantees reliable performance. Perfect for wire-to-board applications, it accommodates 24 AWG to 18 AWG wire sizes. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your circuit connections with this efficient and durable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-50-0106
Specification Type:Commercial
Series:2478 - KK 396 - KK 508
Connector Type:KK 396, KK 508
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:2.79 mm
Part Aliases:0008500106 2478-1-(P909)L
SKU:MOL08-50-0106

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512848 - Change Supplier.T his notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change. Dowa Advanced Materials Shanghai Supplies Similar Material.
Download