39-01-2241
Mini-Fit Jr. Plug Housing, Dual Row, 24 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
Introducing the Mini-Fit Jr. Plug Housing, designed for efficient power connections in a compact form. This dual-row housing accommodates 24 circuits, offering versatility for various applications. Constructed with UL 94V-2 rated natural nylon, it ensures durability and safety. Featuring panel mounting ears, installation is convenient and secure. With a 4.2mm pitch and polarized mating, it guarantees proper alignment for reliable connectivity. Certified by CSA and UL, it meets stringent quality standards. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Ideal for wire-to-wire or wire-to-board connections, this housing is a essential component for your power distribution needs. Fully RoHS compliant, it reflects our commitment to environmental responsibility. Elevate your connectivity solutions with the Mini-Fit Jr. Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2241 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039012241;5559-24P |
SKU: | MOL39-01-2241 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/13/2018 | 502657 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
03/20/2017 | 501827 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
02/22/2017 | 501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |