19034-0009
InsulKrimp Snap Plug, for 14-16 AWG Wire, 22.61mm Length
Enhance your wiring projects with our InsulKrimp Snap Plug, designed for 14-16 AWG wires. With a length of 22.61mm and a sleek blue finish, this connector ensures secure and efficient electrical connections. The male gender and copper contact with tin plating guarantee reliable performance, even in high-voltage applications up to 600V. Made of durable PVC and copper materials, with PVC insulation for added protection, this connector meets stringent safety standards. Suitable for wire sizes 14-16 AWG and 1.3-2 mm², it is UL and CSA certified for quality assurance. Whether you're a professional electrician or DIY enthusiast, our InsulKrimp Snap Plug is a must-have for your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19034-0009 |
Color: | Blue |
Series: | 19034 - InsulKrimp |
Connector Type: | InsulKrimp, Snap Plug |
Gender: | Male |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Copper, PVC |
Insulation Material: | PVC |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190340009;B-289X |
SKU: | MOL19034-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |