19038-0001

InsulKrimp Snap Plug Receptacle, for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm

Part Aliases: Molex 0190380001   Molex BRA-2156  
Enhance your electrical connections with our InsulKrimp Snap Plug Receptacle, designed for 18-22 AWG wires. Featuring a durable PVC construction in a vibrant red hue, this female connector ensures secure and efficient crimp or compression terminations. With a contact material of brass and plating of tin, it offers reliable conductivity up to 600V. Its straight orientation and full insulation make installation a breeze, meeting stringent UL and CSA agency certifications for peace of mind. Perfect for a wide range of applications, this connector guarantees high performance and durability. Upgrade your setup with the InsulKrimp Snap Plug Receptacle today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19038-0001
Color:Red
Series:19038 - InsulKrimp
Connector Type:InsulKrimp, Snap Receptacle
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, PVC
Insulation Material:PVC
Orientation:Straight
Insulation Type:Full
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E152602
Contact Termination Plating:Tin
Wire Insulation Diameter:3.25 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0190380001 BRA-2156
SKU:MOL19038-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download