19001-0010
Avikrimp Quick Disconnect, Male, for 10-12 (5.00-3.30mm?), Box, Tab 6.35 x 0.81mm
Enhance your electrical connections with our Avikrimp Quick Disconnect Male terminals, designed for 10-12 AWG wire sizes. These connectors feature a durable brass construction with zinc chromate plating for reliable conductivity and corrosion resistance. The yellow nylon insulation ensures safe and secure usage, even in harsh environments with an operating temperature range of -65 to 105°C. With a compatible tab width of 6.35mm and thickness of 0.81mm, they offer a perfect fit for various applications. UL, TUV, and CSA certifications guarantee quality and compliance with industry standards. Perfect for professional or DIY projects, these terminals come in a convenient packaging, making them easy to use and store. Upgrade your crimping game with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19001-0010 |
Color: | Yellow |
Series: | 19001 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
TUV Agency Certification: | R9071070 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 5.84 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190010010;C-5264 |
SKU: | MOL19001-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |