| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19039-0006 |
| Color: | Blue |
| Series: | 19039 - Avikrimp |
| Connector Type: | Avikrimp, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.81 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190390006 BRB-8156 |
| SKU: | MOL19039-0006 |
19039-0006
| Heilind Number: | MOL19039-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19039-0006 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Snap Plug Receptacle, designed for seamless integration with 14-16 AWG wires. Crafted from durable PVC with a stunning blue finish, it boasts a snug fit for male plug diameters of 3.96mm. Featuring brass construction and tin plating, it ensures optimal conductivity and corrosion resistance. With a straight orientation and full insulation, it guarantees secure and efficient performance even in harsh environments. Compliant with RoHS standards, it's the perfect choice for your crimp or compression termination needs. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19038-0001 | InsulKrimp Snap Plug Receptacle, for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19193-0099 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2200 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


