19037-0002
Krimptite Snap Plug Receptacle, for 18-22 AWG Wire, Box, 16.26mm Length
Enhance your electrical connections with the Krimptite Snap Plug Receptacle. Designed for 18-22 AWG wires, this female connector in a straight orientation ensures a secure fit. Crafted from durable brass with tin plating, it guarantees reliable conductivity. With a compact length of 16.26mm, it's perfect for various applications. Certified by CSA and UL, it meets high safety standards. Packaged in a convenient bag, this RoHS-compliant connector is a must-have for professionals in the field. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19037-0002 |
Series: | 19037 - Krimptite |
Connector Type: | Krimptite, Snap Receptacle |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Orientation: | Straight |
Insulation Type: | None |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190370002;AA-1121 |
SKU: | MOL19037-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |