39-01-3149

Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, without Panel Mounting Ears, Natural

Part Aliases: Molex 0039013149   Molex 5559-14P1-210  
Enhance your power connections with this Mini-Fit Jr. Plug Housing. Featuring a dual-row design with 14 circuits, this housing is crafted from durable UL 94V-0 rated nylon in a natural finish. Without panel mounting ears, it offers versatile installation options. With a current rating of 13 A, it is suitable for various applications. The Mini-Fit Jr. connector type ensures reliable connectivity, while its polarized mating feature enhances safety. Certified by CSA and UL, it meets stringent quality standards. Operating within a wide temperature range of -40 to 105 °C, it is ideal for demanding environments. Whether for wire-to-wire or wire-to-board connections, this housing provides secure and efficient performance. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your connectivity solutions with the Mini-Fit Jr. Plug Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-3149
Color:Natural
Series:5559 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Plug
Housing Material:Nylon
Number of Contacts:14
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0039013149 5559-14P1-210
SKU:MOL39-01-3149

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
04/21/2016GCM 10719901 - New, Modified, Or Replacement Tooling. Molex is building a new mold to make 5559-14 housings in Lincoln.Download