19013-0025
InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose
Enhance your electrical connections with our InsulKrimp Fully Insulated Piggyback Quick Disconnect. Designed for efficiency, this female connector features a 6.35 x 0.81mm tab, ideal for 18-22 AWG wires. The vibrant red insulator ensures easy identification, while its straight orientation and full insulation guarantee seamless installation. Crafted from high-quality materials including brass and nylon, with a tin plating, this connector offers reliable performance, even in demanding environments. With a voltage rating of 600 V AC and operating temperature range of 105°C, it meets stringent safety standards. Perfect for a wide range of applications, this connector is RoHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your connectivity with the InsulKrimp Fully Insulated Piggyback Quick Disconnect.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19013-0025 |
Color: | Red |
Series: | 19013 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V AC |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | Yes |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190130025;AA-2317 |
SKU: | MOL19013-0025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |