| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19039-0016 |
| Color: | Blue |
| Series: | 19039 - Avikrimp |
| Connector Type: | Avikrimp, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.81 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190390016 BRB-8156NT |
| SKU: | MOL19039-0016 |
19039-0016
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Snap Plug Receptacle, designed for 14-16 AWG wires. Crafted from durable nylon with brass contacts plated in tin, this receptacle ensures reliable conductivity for applications up to 600V. Its versatile design, featuring a straight orientation and crimp or compression termination method, offers seamless integration. With a secure fit for male plug diameters of 3.96mm and insulation made of flame-resistant nylon, it guarantees safety and performance. Ideal for a wide range of industries, from automotive to aerospace, this snap plug receptacle is RoHS compliant and suitable for use in various environments with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19035-0012 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19036-0005 | Avikrimp Snap Plug, for 18-22 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19036-0009 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19039-0015 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0097 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0248 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 33012-3002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Left Reel Payoff | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


