19039-0015

Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier

Part Aliases: Molex 0190390015   Molex BRA-8156NT  
Enhance the efficiency and reliability of your electrical connections with our Avikrimp Snap Plug Receptacle. Specifically designed for 18-22 AWG wires, this female connector boasts a durable nylon construction and features a brass contact with tin plating, ensuring optimal conductivity. With a straight orientation and compatibility with crimp or compression termination methods, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets stringent industry standards for performance and safety. Whether you're working on industrial machinery or electronic devices, trust in the quality and precision of our Avikrimp connector for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19039-0015
Color:Red
Series:19039 - Avikrimp
Connector Type:Avikrimp, Snap Receptacle
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:3.25 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190390015 BRA-8156NT
SKU:MOL19039-0015

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download