19044-0137

Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire

Part Aliases: Molex 0190440137   Molex B-101-12HD  
Enhance your heavy-duty wire connections with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. With a secure crimp or compression termination method, this terminal ensures reliable conductivity. Its tin plating and 1/2" stud size guarantee durability and efficient performance. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for various applications, this terminal is a must-have for professionals in the field. Upgrade your wire connections with ease with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19044-0137
Series:19044 - Krimptite
Connector Type:Krimptite
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:1/2" (M12)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed
Part Aliases:0190440137 B-101-12HD
SKU:MOL19044-0137

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Product Change Notice Download