19193-0299
VersaKrimp Ring Tongue Terminal for 2 AWG Wire
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for 2 AWG wires. This high-quality terminal features a crimp or compression termination method for secure attachment, with a 5/16" (M8) stud size for versatile use. Its durable tin plating ensures reliable conductivity, while the closed-brazed barrel type guarantees sturdy construction. RoHS compliant and certified by UL and LR agencies, it meets stringent quality standards. Upgrade your crimping toolkit with this essential connector for efficient and dependable wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0299 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 2 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930299;G-374-56 |
SKU: | MOL19193-0299 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |