19044-0184
Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire
Part Aliases: Molex 0190440184 Molex B-140-38HD
Enhance your heavy-duty wire connections with our Krimptite Ring Tongue Terminal. Designed for secure crimp or compression attachment to 14-16 AWG wires, this terminal boasts a durable tin-plated construction for reliable conductivity. Its 3/8" stud size and closed barrel design ensure a snug fit, while meeting RoHS compliance standards. Perfect for professional or DIY use, this terminal guarantees a dependable connection every time. Upgrade your wire termination process with ease and confidence.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19044-0184 |
Series: | 19044 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190440184 B-140-38HD |
SKU: | MOL19044-0184 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |