19221-0226

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad

Part Aliases: Molex 0192210226   Molex BCL-838-WP-PL  
Enhance your electrical connections with our Compression Style Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a 3/8" (M9) stud size and a wide pad for secure attachment. With a durable plated finish, it ensures reliable conductivity. Perfect for battery cable lug applications, it offers easy crimp or compression installation. RoHS compliant and boasting agency certifications, it guarantees quality performance. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19221-0226
Series:19221 - Battery Cable Lug
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:3/8" (M9)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:6.6 - 10.5 mm², 8 AWG
Barrel Type:Closed
Part Aliases:0192210226 BCL-838-WP-PL
SKU:MOL19221-0226

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
09/30/2017502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
01/04/2015GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing
in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers.
Download