19054-0044
RING INSULKRIMP (A-222-56X)
Enhance your electrical connections with our Ring InsulKrimp terminals from the A-222-56X series. These high-quality crimp rings are designed for secure and reliable installations, meeting CSA and UL agency certification standards for peace of mind. With RoHS compliance, you can trust in their environmentally friendly construction. Perfect for a variety of applications, these terminals are a crucial component for any professional or DIY electrical project. Elevate your connectivity with our Ring InsulKrimp terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19054-0044 |
Series: | 19054 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190540044;A-222-56X |
SKU: | MOL19054-0044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |