Enhance your electrical connections with our Ring InsulKrimp terminals. Part of the B-218-14X series, these terminals are designed for secure and efficient crimping, ensuring reliable performance in any application. With CSA and UL agency certifications, you can trust in their quality and safety. Made from high-quality materials, these terminals meet industry standards for flammability. Perfect for use in a variety of projects, they offer a durable solution for your crimping needs. Upgrade your connections with the Ring InsulKrimp terminals today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19054-0073
Series: 19054
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Material Flammability Standard: 94V-0
Part Aliases: 0190540073;B-218-14X
SKU: MOL19054-0073

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: