19054-0080
RING INSULKRIMP (B-223-04X)
Enhance your electrical connections with our high-quality InsulKrimp Ring Terminals. Part of the B-223-04X series, these terminals are designed for secure and efficient crimping, ensuring reliable performance in a variety of applications. With CSA and UL agency certifications, you can trust in their safety and compliance with industry standards. While not ROHS compliant, they meet rigorous quality control measures. Perfect for professionals and DIY enthusiasts alike, these terminals are a must-have for any wiring project. Upgrade your connections with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19054-0080 |
Series: | 19054 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190540080;B-223-04X |
SKU: | MOL19054-0080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |