19054-0059
RING INSULKRIMP (A-233-10X)
Enhance your electrical connections with our InsulKrimp Ring Terminal from the A-233-10X series. Designed for durability and reliability, this terminal is a crucial component for securing wires in place. With CSA and UL agency certifications, you can trust in its quality and performance. Made with high-grade materials, it meets industry standards for flammability. Perfect for professional use, this terminal ensures a secure and efficient connection every time. Upgrade your toolkit with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19054-0059 |
Series: | 19054 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190540059;A-233-10X |
SKU: | MOL19054-0059 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |