19054-0077
RING INSULKRIMP (B-218-56X)
Enhance your electrical connections with our Ring InsulKrimp terminals from the B-218-56X series. Engineered for optimal performance, these crimp terminals are meticulously crafted for durability and reliability. Meeting stringent industry standards for material flammability, they ensure safety in all applications. With certifications from CSA and UL agencies, you can trust in their quality. While not RoHS compliant, they remain a top choice for professionals seeking high-performance components. Elevate your projects with these essential connectors, perfect for crimping ring, spade, fork, and hook terminals. Explore our full range of crimp terminals, housings, splices, and lugs to complete your toolkit with precision-engineered solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19054-0077 |
Series: | 19054 |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190540077;B-218-56X |
SKU: | MOL19054-0077 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |