Upgrade your electrical connections with our high-quality Ring InsulKrimp Taped terminals. Designed for durability and reliability, these terminals are part of the B-218-38XT series and are UL listed for safety. With RoHS compliance, you can trust that they meet stringent environmental standards. Perfect for crimping onto wires, these terminals ensure a secure and lasting connection. Ideal for a range of applications, from industrial to automotive, our terminals are a must-have for any project. Trust in our quality and performance for all your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19054-0076
Series: 19054
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Material Flammability Standard: 94V-0
Part Aliases: 0190540076
SKU: MOL19054-0076

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: