19067-0018
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6)
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires and featuring a stud size of 1/4" (M6), this terminal ensures a secure and reliable crimp or compression termination. Crafted with durable nylon (PA) insulation material, it meets stringent flammability standards for peace of mind. The tin-plated contact areas offer excellent conductivity, while the closed barrel design guarantees a robust connection. With UL and CSA certifications, this terminal is a trusted choice for various applications. Upgrade your connectivity with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0018 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 8.98 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670018;D-951-14 |
SKU: | MOL19067-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |