35023-0004
2.00mm Pitch Board-in Crimp Housing, 4 Circuits, Natural
Part Aliases: Molex 0350230004
Enhance your board connectivity with our 35023 series receptacle housing, featuring a natural nylon construction for durability. With four gold-plated contacts arranged in a single row, this component ensures reliable signal transmission at a 2 mm pitch. Operating seamlessly in temperatures ranging from -40 to 105°C, it complies with RoHS standards for environmental responsibility. Perfect for signal circuit applications, this versatile housing is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 35023-0004 |
Color: | Natural |
Series: | 35023 |
Connector Type: | Board-in |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Board-in |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0350230004 |
SKU: | MOL35023-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |