19069-0235

Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Mylar Tape Carrier

Part Aliases: Molex 0190690235   Molex C-136-08T  
Enhance your wire connections with our Krimptite Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a stud size 8 (M4) and measures 18.82mm in length. With a secure crimp or compression termination method, it ensures reliable conductivity. The tin-plated construction offers excellent corrosion resistance, while the closed barrel type provides a sturdy connection. RoHS compliant and certified by UL and LR agencies, it meets stringent quality standards. Ideal for various applications, this terminal is a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19069-0235
Series:19069 - Krimptite
Connector Type:Krimptite
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG, 4 - 6 mm²
Contact Termination Plating:Tin
Barrel Type:Closed
Part Aliases:0190690235 C-136-08T
SKU:MOL19069-0235

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download