70107-0002

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black

Part Aliases: Molex 0701070002  
Enhance your wire-to-wire connections with our SL Crimp Housing, featuring a single row design without mounting ears for streamlined installation. With three circuits in a sleek black finish, this housing is crafted from durable polyester, ensuring reliable performance in a wide range of applications. Meeting RoHS compliance and operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for signal circuitry. The polarized mating feature and locking mechanism guarantee secure connections, while the 2.54mm pitch offers compatibility with various components. Elevate your connectivity solutions with the SL Crimp Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70107-0002
Color:Black
Series:70107
Connector Type:SL
Gender:Plug
Housing Material:Polyester
Number of Contacts:3
Number of Rows:1
Pitch:2.54 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0701070002
SKU:MOL70107-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
01/06/2020507609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download