19193-0346
VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire
Enhance the efficiency and reliability of your electrical connections with our VersaKrimp Ring Tongue Terminal. Designed for seamless integration with 2/0 AWG wires, this terminal ensures secure crimp or compression termination. Its durable construction, featuring a 5/16" (M8) stud size and closed, brazed barrel, guarantees long-lasting performance even in demanding environments. With RoHS compliance and tin plating for corrosion resistance, you can trust in the quality and safety of your connections. Perfect for a wide range of applications, this terminal is a vital component in any professional setup. Upgrade your connectivity with ease and precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0346 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 2/0 AWG |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930346;J-385-56 |
SKU: | MOL19193-0346 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |