70107-0004

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 5 Circuits, Black

Part Aliases: Molex 0701070004  
Enhance your wire-to-wire connections with our Single Row Crimp Housing, Version A, featuring a sleek black design. Crafted from durable polyester, this housing accommodates 5 circuits with a 2.54mm pitch, ideal for signal applications. With a wide operating temperature range of -40 to 105°C and RoHS compliance, it ensures reliable performance in various environments. The polarized connector system and locking feature guarantee secure mating, while its stackable design offers versatility. Upgrade your setup with this essential component, perfect for connectors, pin, and socket housings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70107-0004
Color:Black
Series:70107
Connector Type:SL
Gender:Plug
Housing Material:Polyester
Number of Contacts:5
Number of Rows:1
Pitch:2.54 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0701070004
SKU:MOL70107-0004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
01/06/2020507609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
07/18/2019506950 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product.
Download
06/01/2015GCM 10679849 - New, Modified, Or Replacement Tooling.Download