19073-0174

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Expanded Flare, Length 27.71mm, Mylar Tape Carrier

Part Aliases: Molex 0190730174   Molex C-828-10XT  
Enhance your wire termination process with the Avikrimp Ring Tongue Terminal, crafted for 10 to 12 AWG wires. Featuring a stud size of 10 (M5) and an expanded flare design, this terminal ensures secure connections. With a length of 27.71mm and a Mylar Tape Carrier for convenience, it offers efficiency in installation. Constructed with durable Nylon (PA) and tin plating, it guarantees reliable performance. UL and CSA certified, this terminal meets stringent quality standards. Perfect for applications requiring a closed barrel, it accommodates wire insulation up to 6.35mm in diameter. RoHS compliant, it is environmentally friendly. Upgrade your wiring projects with this high-quality Avikrimp terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0174
Series:19073 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:Nylon (PA)
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG, 4 - 6 mm²
Wire Insulation Diameter:6.35 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730174 C-828-10XT
SKU:MOL19073-0174

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download