19073-0236

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8 (M9), Length 34.59mm

Part Aliases: Molex 0190730236   Molex C-840-38  
Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. With a 3/8" (M9) stud size, this terminal offers a secure fit for various applications. Crafted from durable materials, including nylon insulation, it ensures reliable performance. The tin plating on the contact and termination areas guarantees excellent conductivity. Measuring 34.59mm in length, it accommodates standard wire insulation diameters. This RoHS-compliant terminal is ideal for professional use in a range of industries, meeting stringent quality standards for your peace of mind. Upgrade your connectivity solutions with this high-quality Avikrimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0236
Series:19073 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:3/8" (M9)
Insulation Material:Nylon (PA)
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG, 3.3 - 5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:5.72 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730236 C-840-38
SKU:MOL19073-0236

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2019MOL-QPL-20190801 - Products Removed from QPL-7928.Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download