19074-0001
Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5)
Enhance your wire connections with our Krimptite Star Ring Tongue Terminal. Specifically designed for 18-22 AWG wires, this terminal guarantees a secure and reliable attachment. Featuring a stud size 6 (M3.5) and tin plating, it ensures efficient conductivity and durability. Its closed barrel design offers added protection. With certifications from CSA and UL, you can trust in its quality and safety. Ideal for various applications, this terminal is RoHS compliant, meeting environmental standards. Upgrade your crimping setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0001 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740001;SRA-129-06 |
SKU: | MOL19074-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |