19075-0001

InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5)

Part Aliases: Molex 0190750001   Molex SRA-229-06X  
Enhance your electrical connections with our InsulKrimp Star Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal is suitable for a stud size 6 (M3.5). With a durable PVC insulation and tin plating, it ensures reliable conductivity while meeting strict flammability standards. The closed barrel design provides secure crimping, accommodating wire insulation diameters up to 3.68mm. Certified by both CSA and UL, it guarantees quality performance. RoHS compliant, it's a sustainable choice for your projects. Upgrade your crimping setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19075-0001
Series:19075 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:6 (M3.5)
Insulation Material:PVC
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG
Wire Insulation Diameter:3.68 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190750001 SRA-229-06X
SKU:MOL19075-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download