502351-0600

DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural

Part Aliases: Molex 5023510600  
Enhance your wire-to-board connections with our DuraClik Receptacle Housing. Designed for single-row setups, this housing features six circuits for efficient signal transmission. Its natural color seamlessly blends in with your existing setup, while the 2mm pitch ensures a secure fit. With a current rating of 3A, it's perfect for various applications. Operating in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. The polarized design and keying mechanism guarantee proper mating, while the locking feature adds extra security. RoHS compliant and reliable, this housing is a must-have for your connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502351-0600
Color:Natural
Series:502351 - DuraClik
Amperage:3 A
Connector Type:DuraClik
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:2 mm
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:5023510600
SKU:MOL502351-0600

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/15/2021510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal
current material source: Shanghai China
New Material Source: Nansha China
Download
03/19/2018505378 - Retraction. This notification is to advise you of a modification to a previously issued PCN.Download
03/01/2018503293 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
06/10/2017502589 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/20/2017501132 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
06/11/2015GCM 10683717 - Upgrade / Rearrangement Of Tooling / Equipment.Download
10/01/2012GCM 10549192 - Production location change. Current location is local vendor at Japan. This would change to Chengdu plant.Download