19077-0001
Avikrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5)
Part Aliases: Molex 0190770001 Molex SRA-829-06
Enhance your wire connectivity with our Avikrimp Star Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal guarantees secure and efficient crimp or compression termination. Featuring a stud size 6 (M3.5), it ensures compatibility with various connectors. Crafted from high-quality materials including tin-plated contacts and nylon insulation, it meets stringent industry standards for performance and safety. Its closed barrel design offers added protection. With UL and CSA certifications, this terminal is a reliable choice for your electrical projects. Upgrade your connections with this RoHS-compliant component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19077-0001 |
Series: | 19077 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.51 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190770001 SRA-829-06 |
SKU: | MOL19077-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |