43030-0007

Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG

Part Aliases: Molex 0430300007  
Enhance your power connections with our Micro-Fit 3.0 Crimp Terminal for females. Crafted with tin-plated phosphor bronze contacts, it ensures reliable conductivity for 20-24 AWG wires. With an amperage rating of 8.5 A, it's ideal for various power applications. This terminal, designed for easy crimping or compression, guarantees secure and efficient wire termination. Compliant with RoHS regulations, it upholds environmental standards. Whether for wire-to-wire or wire-to-board setups, its versatility and quality make it a vital component in your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43030-0007
Series:43030 - Micro-Fit 3.0
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Contact Termination Plating Thickness:1.016 µm
Wire Size:20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.85 mm
Part Aliases:0430300007
SKU:MOL43030-0007

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2015GCM 10701019 - New, Modified, Or Replacement Tooling.Download
07/13/2015GCM 10690486 - Tooling / Equipment Transfer. Download