| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19099-0045 |
| Color: | Yellow |
| Series: | 19099 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190990045 C-2710-06XT |
| SKU: | MOL19099-0045 |
19099-0045
Specifications
Detailed Description
Easily connect and insulate wires with our InsulKrimp Snap Spade Terminal. Designed for 10-12 AWG wires, this yellow terminal ensures secure connections. The PVC insulation and closed barrel offer protection and durability. With tin plating and UL and CSA certifications, you can trust in its quality. Conveniently packaged on a reel with adhesive tape, it's efficient for bulk use. Perfect for various applications, this terminal is a reliable choice for your electrical needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171692-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19002-0014 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19069-0115 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0014 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Tape | ![]() |
| Molex 19070-0109 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/2" (M12), Length 40.00mm, Yellow, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19431-0016 | MX150L Male Terminal for 10-12 AWG Wire | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


