| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0109 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700109 C-201-12X |
| SKU: | MOL19070-0109 |
19070-0109
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal, designed for 10-12 AWG wires. Crafted with precision, this terminal features a durable tin contact plating and a 1/2" (M12) stud size for reliable performance. Its PVC insulation and closed barrel design ensure secure and efficient connections, meeting stringent UL and CSA agency certifications for quality assurance. RoHS compliant and packaged for convenience, it's the perfect choice for your crimping needs in various applications. Upgrade your connectivity with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19054-0063 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Heavy Duty Wire | ![]() |
| Molex 19070-0070 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0087 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0104 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0132 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19164-0065 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19193-0179 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19193-0253 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Mylar Tape Carrier | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0364 | RING VERSAKRIMP (K-390-76) SPM | ![]() |
| Molex 19221-0232 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8" (M9), Plated, Barrel Length 19.05mm, Carton | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19431-0016 | MX150L Male Terminal for 10-12 AWG Wire | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


