39-01-2100
Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural
Introducing the Mini-Fit Jr. Receptacle Housing, a versatile solution for your connectivity needs. This dual-row housing features 10 circuits, made from durable UL 94V-2 rated nylon in a natural color. With a 13A amperage rating, it is perfect for power applications. The Mini-Fit Jr. connector system allows for wire-to-wire or wire-to-board connections with ease. Its polarized design ensures proper mating, while its operating temperature range of -40 to 105°C guarantees reliability in various environments. Certified by CSA and UL, this housing meets stringent quality standards. RoHS compliant and stackable, it offers both performance and environmental sustainability. Perfect for applications in the 5557 Mini-Fit Jr. series, this housing is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2100 |
Color: | Natural |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039012100;5557-10R |
SKU: | MOL39-01-2100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2022 | 510966 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added. new tooling will be an exact replica of current tooling |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
07/15/2017 | 503017 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
02/22/2017 | 501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
01/18/2016 | GCM 10720936 - New, Modified, Or Replacement Tooling. Molex is building a new mold to make 5557-10 housings in Lincoln. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |