19099-0048
InsulKrimp Snap Spade Terminal for 10-12 AWG Wire, Yellow
Enhance the security of your electrical connections with our InsulKrimp Snap Spade Terminal. Designed for 10-12 AWG wires, this yellow terminal boasts reliable performance. Its PVC insulation and closed barrel ensure safety and durability, while the tin contact plating guarantees efficient conductivity. With UL and CSA certifications, you can trust in its quality. Easy to install and RoHS compliant, it's an essential component for any wiring project. Elevate your connections with this high-quality spade terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19099-0048 |
Color: | Yellow |
Series: | 19099 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190990048;C-2718-08X |
SKU: | MOL19099-0048 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |