19003-0064
InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 4.75 x 0.51mm
Easily connect and disconnect wires with this InsulKrimp Female Quick Disconnect. Designed for 24-26 AWG wire sizes, it features a yellow nylon housing and brass contacts plated with tin for optimal conductivity. The 4.75 x 0.51mm tab fits securely, while the crimp or compression termination method ensures a reliable connection. With a maximum voltage of 600V and an operating temperature range of -65 to 105°C, this connector is suitable for a variety of applications. Its compact design and straight orientation make it easy to install in tight spaces. RoHS compliant and glow wire capable, this connector meets high safety standards. Perfect for professional use in automotive, industrial, or electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0064 |
Color: | Yellow |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.9 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Part Aliases: | 0190030064;M-2210 |
SKU: | MOL19003-0064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |