19115-0010

Avikrimp Snap Spade Terminal for 18-22 AWG Wire

Part Aliases: Molex 0191150010   Molex AA-8704-06T  
The Avikrimp Snap Spade Terminal is a reliable connector for 18-22 AWG wires, ensuring secure and efficient electrical connections. Featuring a durable nylon (PA) insulation material and tin plating, it meets stringent industry standards for performance and safety. With a closed barrel design and a stud size of 6 (M3.5), it offers easy installation and a secure fit. RoHS compliant and certified by UL and CSA agencies, this terminal guarantees quality and compliance. Perfect for various applications, it comes in a convenient adhesive tape on reel packaging for easy handling. Upgrade your connectivity solutions with the Avikrimp Snap Spade Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19115-0010
Series:19115 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:6 (M3.5)
Insulation Material:Nylon (PA)
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:3.6 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0191150010 AA-8704-06T
SKU:MOL19115-0010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download