19002-0024

Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box

Part Aliases: Molex 0190020024   Molex BB-5263  
Enhance your electrical connections with these fully insulated quick disconnect terminals, designed for female connectors. Crafted for 14-16 AWG wires, they ensure secure and efficient transmission of power. The durable brass construction with tin plating guarantees reliable performance, while the nylon insulation provides added safety. With a voltage rating of 300V and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight orientation and easy crimp installation make them convenient to use. Compliant with RoHS standards, they are also glow wire capable for enhanced safety. Upgrade your electrical setup with these high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19002-0024
Color:Blue
Series:19002 - Avikrimp
Connector Type:Avikrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:300 V
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating:Tin
Wire Insulation Diameter:3.94 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190020024 BB-5263
SKU:MOL19002-0024

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/30/2016500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download